C & K White Switch Plunger, 2.5 mm, SPST 100mA 12 V dc, Surface
- RS Stock No.:
- 838-269
- Mfr. Part No.:
- Y39A23110FP
- Manufacturer:
- C & K
N
Subtotal (1 pack of 10 units)*
SGD8.57
(exc. GST)
SGD9.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 300 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD8.57 | SGD0.857 |
*price indicative
- RS Stock No.:
- 838-269
- Mfr. Part No.:
- Y39A23110FP
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Product Type | Switch | |
| Terminal Type | PCB | |
| Switch Operation | Off-Momentary | |
| Actuator Colour | White | |
| Length | 5.5mm | |
| Actuator Length | 2.5mm | |
| Width | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 12V dc | |
| Mount Type | Surface | |
| Switch Contact Current | 100mA | |
| Maximum Operating Temperature | 85°C | |
| Series | SDS | |
| Standards/Approvals | RoHS Compliant | |
| Height | 5.7mm | |
| Operating Force | 75g | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Product Type Switch | ||
Terminal Type PCB | ||
Switch Operation Off-Momentary | ||
Actuator Colour White | ||
Length 5.5mm | ||
Actuator Length 2.5mm | ||
Width 5mm | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Plunger | ||
Contact DC Voltage 12V dc | ||
Mount Type Surface | ||
Switch Contact Current 100mA | ||
Maximum Operating Temperature 85°C | ||
Series SDS | ||
Standards/Approvals RoHS Compliant | ||
Height 5.7mm | ||
Operating Force 75g | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- FR
The C & K Switch is a sub-miniature side actuated tactile switch designed for SMT applications. This Compact component features a low profile and is well-suited for devices requiring reliable performance in challenging environments.
Low profile of 1.7 mm enhances design versatility
Exceptional tactile feedback provides improved user experience
Resilient against high shear forces, ensuring durability
RoHS compliant for environmentally-friendly applications
Related links
- Wurth Elektronik IP67 White Tactile Switch Plunger SPST 50mA Surface
- C & K Black Switch Plunger 250 V ac 12 V dc, Surface
- Wurth Elektronik IP67 White Tactile Switch Plunger SPST 50mA Surface
- C & K IP57 Tactile Switch Side Cap SPST 100mA Surface
- C & K IP57 Tactile Switch Side SPST 100mA Surface
- C & K IP40 Silver Tactile Switch Hard Actuator SPST 50mA 12 V dc, Surface
- C & K Natural Switch Round SPST 50mA Surface
- APEM Red Tactile Switch Plunger SPST 50mA 12 V dc, Surface
