C & K Black Tactile Switch, 7.3 mm, SPST-NO 50mA 12 V, Through Hole

Subtotal (1 pack of 1000 units)*

SGD337.42

(exc. GST)

SGD367.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD337.42SGD0.337

*price indicative

RS Stock No.:
686-501
Mfr. Part No.:
PTS645SJM732LFS
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST-NO

Product Type

Tactile Switch

Terminal Type

PC Pin

Switch Operation

Momentary

Actuator Colour

Black

Actuator Length

7.3mm

Contact DC Voltage

12V

Mount Type

Through Hole

Actuator Orientation

Vertical

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Switch Configuration

1 NO, SPST

Switch Contact Current

50mA

Standards/Approvals

RoHS

Series

PTS645

Height

13mm

Operating Force

260g

Mechanical Life

100Operations

COO (Country of Origin):
CN
The C & K Tact Switch is designed for reliability and precision in various consumer and industrial applications. Featuring momentary action functionality, this Compact switch offers a selection of actuator lengths and actuation forces to suit your specific needs. It ensures compatibility in a wide array of electronic devices, maintaining high performance across environments. Its Durable construction supports a remarkable life expectancy, making it an Ideal choice for long-lasting applications.

Compact size of 6 x 6 mm for space efficient integration

RoHS compliance ensures compatibility with global environmental standards

Life expectancy rated at 100000 operations for extended use

Soldering process designed for ease with strict temperature guidelines to preserve integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy