Wurth Elektronik Black Tactile Switch 12 V dc
- RS Stock No.:
- 485-847
- Distrelec Article No.:
- 304-46-740
- Mfr. Part No.:
- 434333045822
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 2 units)*
SGD11.23
(exc. GST)
SGD12.24
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | SGD11.23 | SGD5.615 |
*price indicative
- RS Stock No.:
- 485-847
- Distrelec Article No.:
- 304-46-740
- Mfr. Part No.:
- 434333045822
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Tactile Switch | |
| Actuator Colour | Black | |
| Length | 4.7mm | |
| Width | 4.5 mm | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | WS-TASV | |
| Height | 1.65mm | |
| Operating Force | 220g | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Tactile Switch | ||
Actuator Colour Black | ||
Length 4.7mm | ||
Width 4.5 mm | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series WS-TASV | ||
Height 1.65mm | ||
Operating Force 220g | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Black Tactile Switch 12 V dc
- Wurth Elektronik Black Tactile Switch Tactile SPST 50 mA 12 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile SPST 50 mA 12 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile SPST 50 mA 12 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile SPST 50 mA 12 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile SPST 20 mA 15 V dc, Surface
- Wurth Elektronik IP67 Black Tactile Switch Round SPST 50 mA PCB
- Wurth Elektronik Black Tactile Switch
