- RS Stock No.:
- 184-9328
- Mfr. Part No.:
- EASTON XL
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 184-9328
- Mfr. Part No.:
- EASTON XL
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A lightweight easy fast drying T-shirt for those warm days at work. A nice fitted shape incorporating a reflective DeWalt & Guaranteed-Tough logo.
100% polyester
Fast drying
Moisture wicking lining
Vented sides
Crew neck
DeWalt chest branding
PWS sweat wicking base fabric
Raglan sleeve
Side vents
Flatlock seams
Fast drying
Moisture wicking lining
Vented sides
Crew neck
DeWalt chest branding
PWS sweat wicking base fabric
Raglan sleeve
Side vents
Flatlock seams
Specifications
Attribute | Value |
---|---|
Colour | Black |
Style | Gender Neutral |
Material | Polyester |
Series | PWS |
Sleeve Type | Short |
Size UK | XL |