Cepovett Safety Grey Modacrylic, Cotton Thermal Shirt, 5XL, 5XL
- RS Stock No.:
- 446-805
- Mfr. Part No.:
- 22-T1000-168-5XL
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
SGD113.18
(exc. GST)
SGD123.37
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD113.18 |
*price indicative
- RS Stock No.:
- 446-805
- Mfr. Part No.:
- 22-T1000-168-5XL
- Manufacturer:
- Cepovett Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Waist Size | 5XL | |
| Product Type | Thermal Shirt | |
| Size | 5XL | |
| Colour | Grey | |
| Sub Type | Thermal Long John | |
| Sleeve Type | Removable Sleeves | |
| Material | Modacrylic, Cotton | |
| Standards/Approvals | 2019 3 3 X, EN ISO 20471, EN 17353 Type: B3, EN 343, 2013 + A1: 2016, EN 14404 Level 1/Type 2 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Waist Size 5XL | ||
Product Type Thermal Shirt | ||
Size 5XL | ||
Colour Grey | ||
Sub Type Thermal Long John | ||
Sleeve Type Removable Sleeves | ||
Material Modacrylic, Cotton | ||
Standards/Approvals 2019 3 3 X, EN ISO 20471, EN 17353 Type: B3, EN 343, 2013 + A1: 2016, EN 14404 Level 1/Type 2 | ||
RoHS Status: Exempt
TEE SHIRT ML FR
The Cepovett Safety Tee Shirt ML FR features a ribbed neckline and cuffs for added comfort and durability. The bottom of the shirt is finished with a double-needle stitch for extra strength and longevity.
Tissue Modacrylic
Maintenance Machine washable at 40°
Genre Men and Unisex
