Recom Switching Regulator, SMD, 10V Output Voltage, 4 A Output Current

N

This image is representative of the product range

Subtotal (1 pack of 2 units)*

SGD9.58

(exc. GST)

SGD10.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD9.58SGD4.79

*price indicative

RS Stock No.:
886-083
Mfr. Part No.:
RVSY018-SR-CT
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

Switching Regulator

Output Voltage 1

10V

Output Current

4A

Mount Type

SMD

Number of Outputs

1

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Number of Pins

6

Series

RVSY018

Package Type

TSOT23-6L

Length

3.02mm

Depth

1.25mm

Standards/Approvals

RoHS

Width

3mm

Maximum Input Voltage

10V

Minimum Input Voltage

4.7V

COO (Country of Origin):
CN
The Recom cutting-edge controller facilitates both high-performance synchronous rectification and efficient power conversion, designed to comply with Advanced operational standards in contemporary applications.

Supports continuous and discontinuous conduction modes for versatile applications

Operates at frequencies up to 700kHz to enhance power conversion efficiency

Features programmable turn-off thresholds for precise MOSFET control

Includes built-in voltage detection to prevent false triggering

Robust against negative voltage transients for reliable circuit performance

Offers programmable intelligent voltage-limited conduction for optimised functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy