Recom, 2 Outputs Switching Regulator, SMD, 24V Output Voltage, 500 mA Output Current

N

This image is representative of the product range

Subtotal (1 pack of 5 units)*

SGD8.45

(exc. GST)

SGD9.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD8.45SGD1.69

*price indicative

RS Stock No.:
886-067
Mfr. Part No.:
RVP6501-PPN-CT
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

24V

Product Type

Switching Regulator

Output Current

500mA

Mount Type

SMD

Number of Outputs

2

Power

2W

Efficiency

85%

Ripple and Noise

100mV

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Series

RVP6501

Number of Pins

5

Package Type

TSOT23-6L

Standards/Approvals

RoHS

Weight

14.8mg

Length

3mm

Width

2.8mm

Maximum Input Voltage

6V

Minimum Input Voltage

2.8V

COO (Country of Origin):
CN
The Recom Integrated control driver provides efficient isolated micro-power supplies. Engineered for Compact applications, it ensures low standby power consumption while supporting an extensive input voltage range.

Supports input voltage range from 2.8V to 6V

Integrated oscillator generates precise complementary signals for N-channel MOSFETs

Incorporates short-circuit protection and thermal shut down features

High-accuracy dead-time control prevents cross-conduction

Minimal external components required for implementation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy