Siemens Sivacon S4 Cover
- RS Stock No.:
- 633-324
- Mfr. Part No.:
- 8PQ2035-6BA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD126.92
(exc. GST)
SGD138.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD126.92 |
*price indicative
- RS Stock No.:
- 633-324
- Mfr. Part No.:
- 8PQ2035-6BA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Series | Sivacon S4 | |
| Colour | Grey | |
| Number of Poles | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Series Sivacon S4 | ||
Colour Grey | ||
Number of Poles 4 | ||
- COO (Country of Origin):
- DE
The Siemens Cover is designed for 3 or 4-pole configurations with a powder-coated surface and has a net weight of 1.49 kg.
Material sheet-steel
Reference code according to IEC 81346-2 UC
Related links
- Siemens Sivacon S4 Cover
- Siemens SIVACON S4 Mounting Plate
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain 600mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2060 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Cover Plate 400mm W, 2 m L For Use With SIVACON S4
- Siemens SIVACON S4 Sivacon S4 Busbar Connector
