Siemens 8UC60 Handle

Subtotal (1 unit)*

SGD211.72

(exc. GST)

SGD230.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD211.72

*price indicative

RS Stock No.:
266-511
Mfr. Part No.:
8UC6035
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Handle

Product Type

Switch Disconnector Accessory

Series

8UC60

Colour

Grey

Length

300mm

COO (Country of Origin):
DE
The Siemens Extension Shaft is designed specifically for rotary operating mechanisms, delivering exceptional performance in compact dimensions. Created with precision and durability in mind, this extensible component meets the rigorous demands of industrial applications. Its 300 mm length makes it versatile for various configurations, while the hardened construction ensures it withstands high-stress environments effortlessly.

Environmental certifications provide assurance of compliance

Extensive online resources offer support and additional information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy