Eaton Z Locking Mechanism
- RS Stock No.:
- 253-656
- Mfr. Part No.:
- 268981 Z-SLZ/SP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD15.16
(exc. GST)
SGD16.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD15.16 |
*price indicative
- RS Stock No.:
- 253-656
- Mfr. Part No.:
- 268981 Z-SLZ/SP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Locking Mechanism | |
| Series | Z | |
| Colour | Yellow | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Locking Mechanism | ||
Series Z | ||
Colour Yellow | ||
Length 45mm | ||
- COO (Country of Origin):
- DE
The Eaton product is a state-of-the-art solution designed to enhance safety and efficiency in electrical applications. Featuring a robust design, it ensures reliable operation with its innovative stop mechanism. Ideal for both industrial and residential settings, it guarantees effective performance even in challenging conditions. The inclusion of a mechanical locking system ensures that operations are secure and uninterrupted. With compliance to RoHS standards, this product reflects a dedication to environmental responsibility while providing a dependable option for users seeking superior reliability and functionality.
Designed with a mechanical locking feature for enhanced security
Operates effectively within a wide range of ambient temperatures
Constructed to be compatible with various Eaton switch technologies
Lightweight design facilitates easy installation and handling
High-quality materials ensure durability and long life
Ideal for use in both industrial and domestic electrical systems
Environmental compliance promotes responsible use and application
Related links
- Eaton Eaton Distribution Parts Z-SLZ/KL Busbar Connector
- Eaton DMV Changeover Mechanism
- Eaton NZM Paralleling Mechanism
- Molex QSFP+ Locking Mechanism for 74757, 76870-0004
- Taper Lock Bushes
- FCT from Molex, 173112 Series Locking Mechanism For Use With FMH Hood Series
- FCT from Molex, 172704 Series Locking Mechanism For Use With FCT D-Sub Connector
- FCT from Molex, 173112 Series Locking Mechanism For Use With Screw Lock D-Sub
