Eaton xEnergy Upgrade Kit
- RS Stock No.:
- 246-834
- Mfr. Part No.:
- 191054 XPA-690V-H225+300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD93.16
(exc. GST)
SGD101.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD93.16 |
*price indicative
- RS Stock No.:
- 246-834
- Mfr. Part No.:
- 191054 XPA-690V-H225+300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Upgrade Kit | |
| Product Type | Switch Disconnector Accessory | |
| Series | xEnergy | |
| Operating Voltage | 690V | |
| Colour | Grey | |
| Number of Poles | 4 | |
| Length | 57mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Upgrade Kit | ||
Product Type Switch Disconnector Accessory | ||
Series xEnergy | ||
Operating Voltage 690V | ||
Colour Grey | ||
Number of Poles 4 | ||
Length 57mm | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear represents the pinnacle of low-voltage power distribution solutions, skillfully designed to meet the demands of modern electrical installations. This robust system, identifiable by its unique catalogue configuration, offers unparalleled reliability and performance. Fitted with advanced features, it seamlessly integrates into existing infrastructures while ensuring compliance with the latest industry standards. Constructed from high-quality materials, the switchgear showcases a sleek grey finish that enhances its aesthetic appeal. Ideal for both new projects and upgrades alike, this switchgear is engineered to effortlessly accommodate a range of applications for enhanced operational efficiency.
Built with a modular spacing design for flexible installation
Finished in an attractive grey colour that blends with various environments
Made from durable plastic, ensuring longevity and resilience
Designed to support numerous enclosure building configurations
Lightweight construction for ease of handling and installation
Compatible with a variety of assembly kits for customisation
Fulfils RoHS regulations, ensuring environmentally-friendly use
Includes comprehensive documentation for simplified installation and maintenance
Related links
- Eaton xEnergy Upgrade Kit
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Service Distribution Board, Floor Standing
- Eaton xEnergy Main Assembly Kit for use with NZM2-3
- Eaton xEnergy Main Assembly Kit for use with NZM3-3-XKR
- Eaton xEnergy Main Assembly Kit for use with NZM2-4-XKR
- Eaton xEnergy Basic Series Mounting Plate 300 mm x 75 mm x 250mm
- Eaton Eaton xEnergy Series Plastic Document Pocket for Use with Circuit Diagram Bag 5 mm x 300 mm x 215mm
