Eaton IZMX Phase Barrier
- RS Stock No.:
- 246-560
- Mfr. Part No.:
- 184952 IZMX-IB164-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD148.93
(exc. GST)
SGD162.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD148.93 |
*price indicative
- RS Stock No.:
- 246-560
- Mfr. Part No.:
- 184952 IZMX-IB164-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Phase Barrier | |
| Product Type | Switch Disconnector Accessory | |
| Series | IZMX | |
| Colour | Black | |
| Length | 500mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Phase Barrier | ||
Product Type Switch Disconnector Accessory | ||
Series IZMX | ||
Colour Black | ||
Length 500mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton innovative accessory is designed to enhance the functionality and safety of Eaton's Moeller series IZMX/INX air circuit breakers. With a focus on robust performance and technical compliance, this product ensures optimal operation in industrial settings. Its unique design features additional insulation plates that create an extra layer of protection against potential arc faults, significantly reducing risks during operation. The installation process is straightforward, making it an ideal choice for professionals seeking enhanced safety measures in their electrical systems. Engineered for reliability, this accessory complements the existing series, providing a seamless integration that meets high standards of performance and safety in demanding environments.
Delivers additional insulation between connections for increased safety
Provides protection from arc faults that could compromise performance
Designed for compatibility with both IZMX and INX series circuit breakers
Optimises operational efficiency in various industrial applications
Backed by stringent compliance with IEC/EN 61439 standards
Related links
- Eaton IZMX Phase Barrier
- Eaton IZMX/INX Phase Barrier for use with INX16, IZMX16
- Eaton IZMX/INX Phase Barrier for use with INX40, IZMX40
- Eaton Auxiliary Contact 2 CO, IZMX/INX Series for Use with IZMX40.
- Eaton Switch Disconnector Auxiliary Switch 1CO, IZMX/INX Series for Use with IZMX-CAS40...
- Eaton Auxiliary Contact 4 CO INX40...
- Eaton Auxiliary Contact 2 CO, IZMX/INX Series for Use with IZMX16.
- Eaton Auxiliary Contact 1CO INX40… IZMX40…
