Eaton XNH Height Compensation Adapter
- RS Stock No.:
- 242-912
- Mfr. Part No.:
- 183108 XNH00-XHAA-T/B
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
SGD93.44
(exc. GST)
SGD101.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD93.44 | SGD46.72 |
*price indicative
- RS Stock No.:
- 242-912
- Mfr. Part No.:
- 183108 XNH00-XHAA-T/B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Height Compensation Adapter | |
| Series | XNH | |
| Colour | Grey | |
| Length | 299mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Height Compensation Adapter | ||
Series XNH | ||
Colour Grey | ||
Length 299mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton upper/lower compensation element for cap dimensions enhances the functionality and versatility of the XNH00 series. Designed specifically for cap dimensions ranging from 70 to 90 mm, this innovative accessory ensures optimal performance in electrical systems. Its compact design and robust construction make it an essential component for efficient energy distribution and automation. With a commitment to quality and compliance, this product aligns with the latest safety standards, ensuring a reliable solution for your electrical needs. The actuator's elegant grey finish adds a touch of style to your installations while maintaining practicality and ease of use. Ideal for professionals seeking dependable and high-performing components, this accessory embodies Eaton's dedication to excellence in electrical engineering.
Optimally designed for cap dimensions between 70 to 90 mm
Compact build that integrates seamlessly into existing systems
Meets rigorous RoHS compliance for environmental safety
Three-pole functionality enhances application versatility
Grey actuator colour offers a modern aesthetic appeal
Suitable for fuse sizes of 00, ensuring compatibility
Delivers reliable performance in various electrical applications
Facilitates easy installation and maintenance
Related links
- Eaton XNH Height Compensation Adapter
- Eaton Eaton xEffect Series Grey 37mm W 23 mm L, for Use with XNH00
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 98 mm x 105mm
- Eaton xEffect SASY 60i Series Cover 3 mm x 1.1 m x 118mm
- Schneider Electric Height Compensation Plate TeSyS GV Series Mounting Plate for Use with GV2 Series
- Eaton XNH Electricity Theft Protection Guard
- Eaton XNH Terminal Box
- Eaton XNH Protection Guard
