RS Better World

Rexel Assorted Cardboard Folder

Subtotal (1 pack of 10 units)*

SGD29.88

(exc. GST)

SGD32.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD29.88SGD2.988

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-497
Mfr. Part No.:
2115585
Manufacturer:
Rexel
Find similar products by selecting one or more attributes.
Select all

Brand

Rexel

Suspension File

Yes

Product Type

Folder

Colour

Assorted

Material

Cardboard

Quantity Per Package

10Per Pack

Better World Product

Yes

Better World Verification

Blue Angel

RoHS Status: Exempt

COO (Country of Origin):
PL
The Rexel Classic A4 Reinforced Suspension File is designed to provide a Durable and efficient filing solution for both home and office environments. Made from 100% recycled 210gsm card, this file features a robust V-base that can securely hold up to 150 A4 sheets, ensuring your documents are well-organised and easily accessible. It comes complete with clear plastic tabs and inserts, making it straightforward to label and reference your files. Its dimensions make it versatile enough to fit in filing cabinets, desk drawers, and desktop organisers with rails 330mm apart, streamlining your filing process effortlessly.

Constructed from premium 100% recycled 210gsm card for eco-friendly filing

15mm V-base design securely accommodates up to 150 A4 sheets, Ideal for extensive document storage

Includes clear plastic tabs and inserts, ensuring easy identification and referencing of contents

Designed to fit standard filing cabinets and desk drawer chassis with rails 330mm apart for versatility

Dimensions of 345 x 240 x 1 mm provide a Compact solution for organising documents

Lightweight at just 56g, facilitating easy handling without compromising on durability

Pallet quantity of 330 makes it a perfect choice for bulk purchases for businesses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy