- RS Stock No.:
- 891-3535
- Mfr. Part No.:
- IC205
- Manufacturer:
- SolaHD
Discontinued product
- RS Stock No.:
- 891-3535
- Mfr. Part No.:
- IC205
- Manufacturer:
- SolaHD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sola - Islatrol IC+ Series
Professional range of Sola high frequency noise filters from the Islatrol IC+ series. Suitable applications include industrial or office equipment.
Transient protection in all modes
LED power indication
LED power indication
Specifications
Attribute | Value |
---|---|
Maximum Surge Current | 5 |
Electrical Phase | 1 |
Length | 120mm |
Width | 120mm |
Depth | 60mm |
Dimensions | 120 x 120 x 60mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +45°C |
Operating Temperature Range | -40 → +45 °C |