Panasonic ERJ1T 9.1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF9R1U

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

SGD2,236.00

(exc. GST)

SGD2,436.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000SGD0.559SGD2,236.00
8000 - 8000SGD0.552SGD2,208.00
12000 - 20000SGD0.546SGD2,184.00
24000 - 32000SGD0.539SGD2,156.00
36000 +SGD0.533SGD2,132.00

*price indicative

RS Stock No.:
922-8819
Mfr. Part No.:
ERJ1TRQF9R1U
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

9.1Ω

Technology

Thick Film

Resistor Type

Current

Package/Case

2512

Tolerance

±1 %

Packaging

Embossed Carrier Tape

Power Rating

1W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ1T

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Termination Style

Tab

Height

0.6mm

Standards/Approvals

RoHS

Width

3.2mm

Length

6.4mm

COO (Country of Origin):
JP

2512 Format low Ohmic Resistor - 1%


Panasonic ERJ 1TR thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance value

Suitable for both flow and reflow soldering

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy