Panasonic ERJP14 27 Ω, 1210 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - ERJP14J270U

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
919-0581
Mfr. Part No.:
ERJP14J270U
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

27Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1210

Tolerance

±5 %

Packaging

Embossed Carrier Tape

Power Rating

0.5W

Voltage

400V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

ERJP14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

2.5mm

Height

0.6mm

Length

3.2mm

Termination Style

Solder

Standards/Approvals

RoHS

1210 Format Anti-Surge Resistors, ERJP14 Series - 5%


Panasonic ERJ P14 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

Features and Benefits:


AEC-Q200 qualified

0.50 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy