TE Connectivity CRGS 3.3 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRGS0603J3M3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
904-5245
Distrelec Article No.:
304-60-760
Mfr. Part No.:
CRGS0603J3M3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

3.3mΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.25W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

800μm

Termination Style

Solder

Height

550μm

Length

1.6mm

COO (Country of Origin):
TH

0603 Format CRGS Series Anti-Surge Thick Film Resistors


The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Features and Benefits


• Suitable for reflow and wave soldering

• Matte Sn finish over Ni

• Small size and lightweight

• Can tolerate high surge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy