TE Connectivity CPF-A 180kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- RS Stock No.:
- 866-7070
- Mfr. Part No.:
- CPF-A-0603B180KE1
- Manufacturer:
- TE Connectivity
Discontinued
- RS Stock No.:
- 866-7070
- Mfr. Part No.:
- CPF-A-0603B180KE1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 180kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | CPF-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 180kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±25ppm/°C | ||
Series CPF-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity CPF-A 10Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity CPF-A 49.9kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- Vishay PVHT 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity RN73 11kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- TE Connectivity 33.2kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B33K2E1
- TE Connectivity RQ73 59Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W
- TE Connectivity RQ73 102Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W
- Panasonic 4.75kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W - ERA2AEB4751X
