Vishay CRHV 10 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF10M0FKET

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD3.40

(exc. GST)

SGD3.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 96 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD3.40
10 - 24SGD3.34
25 - 99SGD3.28
100 - 499SGD3.22
500 +SGD2.63

*price indicative

Packaging Options:
RS Stock No.:
819-8732
Mfr. Part No.:
CRHV1206AF10M0FKET
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.3W

Voltage

1.5kV

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRHV

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 61249-2-21, JEDEC JS709A, RoHS

Width

60μm

Length

130μm

Termination Style

Solder

1206 High Voltage Thick Film Chip Resistors, CRHV Series - 0.3W


CRHV Series are high voltage thick film chip resistors, up to 3000 V

Outstanding stability < 0.5 %

Multiple styles, termination materials and configurations allow wide design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy