TE Connectivity CRGH 270 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J270K
- RS Stock No.:
- 807-5500
- Mfr. Part No.:
- CRGH0603J270K
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
SGD1.80
(exc. GST)
SGD2.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | SGD0.018 | SGD1.80 |
| 500 - 900 | SGD0.017 | SGD1.70 |
| 1000 - 4900 | SGD0.016 | SGD1.60 |
| 5000 - 9900 | SGD0.015 | SGD1.50 |
| 10000 + | SGD0.013 | SGD1.30 |
*price indicative
- RS Stock No.:
- 807-5500
- Mfr. Part No.:
- CRGH0603J270K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 270kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGH | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Width | 800μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 270kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.2W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRGH | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Width 800μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
0603 Format CRGH Series Resistor 0.2W
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 270 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J270K
- TE Connectivity CRGH 560 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J560K
- TE Connectivity CRGH 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J1K5
- TE Connectivity CRGH 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J2K2
- TE Connectivity CRGH 47 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J47R
- TE Connectivity CRGH 1 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J1M0
- TE Connectivity CRGH 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J1K0
- TE Connectivity CRGH 680 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J680R
