TE Connectivity CRGH 150 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J150K

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

SGD1.90

(exc. GST)

SGD2.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,200 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
100 - 400SGD0.019SGD1.90
500 - 900SGD0.018SGD1.80
1000 - 4900SGD0.018SGD1.80
5000 - 9900SGD0.018SGD1.80
10000 +SGD0.017SGD1.70

*price indicative

RS Stock No.:
807-5447
Mfr. Part No.:
CRGH0603J150K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

150kΩ

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.2W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRGH

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.6mm

Standards/Approvals

RoHS

Width

0.8mm

Height

0.45mm

COO (Country of Origin):
TH

0603 Format CRGH Series Resistor 0.2W


CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy