Panasonic ERJ 360 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - ERJ2RHD3600X

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 22%

View bulk pricing options

Subtotal (1 bag of 100 units)*

SGD5.00

(exc. GST)

SGD5.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400SGD0.05SGD5.00-
500 - 900SGD0.039SGD3.9022%
1000 - 4900SGD0.035SGD3.5030%
5000 - 9900SGD0.031SGD3.1038%
10000 +SGD0.028SGD2.8044%

*price indicative

RS Stock No.:
807-1965
Mfr. Part No.:
ERJ2RHD3600X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

360Ω

Technology

Thick Film

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

±0.5 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

125°C

Length

1mm

Standards/Approvals

RoHS

Termination Style

Solder

Width

500μm

Height

350μm

COO (Country of Origin):
CN

0402 Format Resistor, ERJ2RH Series - 0.5%


Panasonic ERJ 2RH 0402 metal film resistors provide a lightweight, Compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering

Resistance tolerance of ±1%

Placement machine compatible

AEC-Q200 qualified

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy