TE Connectivity CRGH 120 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J120K

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

SGD3.50

(exc. GST)

SGD3.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 900 left, ready to ship from another location
  • Final 700 unit(s) shipping from 03 November 2026

Units
Per unit
Per Bag*
100 - 400SGD0.035SGD3.50
500 - 900SGD0.033SGD3.30
1000 - 4900SGD0.032SGD3.20
5000 - 9900SGD0.03SGD3.00
10000 +SGD0.029SGD2.90

*price indicative

RS Stock No.:
807-1110
Mfr. Part No.:
CRGH1206J120K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

120kΩ

Resistor Type

Power

Technology

Thick Film

Package/Case

1206

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRGH

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.1mm

Standards/Approvals

RoHS

Height

550μm

Width

1.55mm

COO (Country of Origin):
TH

1206 Format CRGH Series Resistor 0.5W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy