RS PRO 105 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS Stock No.:
- 717-3108
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
SGD35.00
(exc. GST)
SGD40.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 10000 | SGD0.007 | SGD35.00 |
| 15000 - 15000 | SGD0.007 | SGD35.00 |
| 20000 - 20000 | SGD0.006 | SGD30.00 |
| 25000 - 45000 | SGD0.006 | SGD30.00 |
| 50000 + | SGD0.005 | SGD25.00 |
*price indicative
- RS Stock No.:
- 717-3108
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 105kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder Pad | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 105kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder Pad | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 500μm | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, RS Series - ( 25kΩ → 224.9kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO 105 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 249 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 249 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 160 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 162 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 4.02 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 261 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 28.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W

