RS PRO 32.4 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

SGD25.00

(exc. GST)

SGD25.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 10000SGD0.005SGD25.00
15000 - 15000SGD0.005SGD25.00
20000 - 20000SGD0.004SGD20.00
25000 - 45000SGD0.004SGD20.00
50000 +SGD0.004SGD20.00

*price indicative

RS Stock No.:
717-1121
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

32.4kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder Pad

Length

1.6mm

Width

0.8mm

Height

0.45mm

Standards/Approvals

IEC 60115, JIS C 5201, RoHS

COO (Country of Origin):
TW

0603 Format RS Series - ( 10kΩ → 99.9kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy