RS PRO 3.3 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- RS Stock No.:
- 713-1423
- Distrelec Article No.:
- 304-25-795
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
SGD40.00
(exc. GST)
SGD45.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 10,000 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 45000 | SGD0.008 | SGD40.00 |
| 50000 - 95000 | SGD0.008 | SGD40.00 |
| 100000 + | SGD0.007 | SGD35.00 |
*price indicative
- RS Stock No.:
- 713-1423
- Distrelec Article No.:
- 304-25-795
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 3.3kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.55mm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201, RoHS | |
| Length | 3.1mm | |
| Termination Style | Solder Pad | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 3.3kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.55mm | ||
Standards/Approvals IEC 60115-1, JIS C 5201, RoHS | ||
Length 3.1mm | ||
Termination Style Solder Pad | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
1206 Format Resistor, 5% RS Series - ( 1Ω → 91kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- ROHM ESR03 3.3 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ESR03EZPJ335
- ROHM ESR03 3.3 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ESR03EZPJ3R3
- ROHM ESR03 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ESR03EZPJ332
- Panasonic ERJ H3Q 3.3 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJH3QJ3R3V
- Yageo SR 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - SR1206JR-073R3L
- TE Connectivity CRGS 3.3 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRGS0603J3M3
- Bourns CRS 3.3 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRS0805-JW-3R3ELF

