Vishay CRCW 12.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW060312K7FKEA

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save SGD0.50

View bulk pricing options

Subtotal (1 pack of 50 units)*

SGD1.30

(exc. GST)

SGD1.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,550 unit(s) shipping from 23 November 2026
  • Plus 4,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450SGD0.026SGD1.30-
500 - 1200SGD0.025SGD1.25SGD0.50
1250 - 2450SGD0.024SGD1.20SGD2.50
2500 - 4950SGD0.024SGD1.20SGD5.00
5000 +SGD0.023SGD1.15SGD15.00

*price indicative

Packaging Options:
RS Stock No.:
678-9730
Mfr. Part No.:
CRCW060312K7FKEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

12.7kΩ

Resistor Type

Zero Ohm

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS

Length

1.55mm

Termination Style

Solder

Height

450μm

Width

850μm

0603 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (10kΩ to 10MΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With Pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


0603 package size.

Available with resistance values ranging from 0 Ω to 10 MΩ.

Protective overglaze.

Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

Wide operating temperature range of -55°C to +155°C.

±1% tolerance.

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy