Vishay MMB 8.2 Ω, 0207 Thin Film Surface Mount Resistor ±1 % Surface 0.4 W - MMB02070C8208FB200
- RS Stock No.:
- 678-8150
- Mfr. Part No.:
- MMB02070C8208FB200
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
SGD5.88
(exc. GST)
SGD6.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 100 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | SGD0.235 | SGD5.88 |
| 250 - 600 | SGD0.213 | SGD5.33 |
| 625 - 1225 | SGD0.195 | SGD4.88 |
| 1250 - 2475 | SGD0.186 | SGD4.65 |
| 2500 + | SGD0.179 | SGD4.48 |
*price indicative
- RS Stock No.:
- 678-8150
- Mfr. Part No.:
- MMB02070C8208FB200
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 8.2Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.4W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MMB | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.8mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 5.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 8.2Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.4W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MMB | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Length 5.8mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 5.8mm | ||
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Excellent overall stability: exceeds class 0.25
Best in class Pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
MMB 0207 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMB 8.2 Ω, 0207 Thin Film Surface Mount Resistor ±1 % Surface 0.4 W - MMB02070C8208FB200
- Vishay MMB 8.2 mΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C8204FB200
- Vishay MMB0207 680 Ω, 0207 Thin Film Surface Mount Resistor ±1 % Surface 0.4 W - MMB02070C6800FB200
- Vishay MMB0207 3.3 Ω, 0207 Thin Film Surface Mount Resistor ±1 % Surface 0.4 W - MMB02070C3308FB200
- Vishay MMB0207 2.2 Ω, 0207 Thin Film Surface Mount Resistor ±1 % Surface 0.4 W - MMB02070C2208FB200
- Vishay MMB0207 6.8 Ω, 0207 Thin Film Surface Mount Resistor ±1 % Surface 0.4 W - MMB02070C6808FB200
- TE Connectivity SMA-A Series 8.2 kΩ, 0204 Metal Film Precision Resistor 1% Surface 0.4 W - SMA-A0204FTDX8K2
- TE Connectivity NEOHM SMA-Q 499 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX499K