Vishay MMA0204 30 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E3002BB100

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save SGD2.30

View bulk pricing options

Subtotal (1 pack of 5 units)*

SGD4.80

(exc. GST)

SGD5.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45SGD0.96SGD4.80-
50 - 120SGD0.914SGD4.57SGD2.30
125 - 245SGD0.868SGD4.34SGD11.50
250 - 495SGD0.824SGD4.12SGD34.00
500 +SGD0.78SGD3.90SGD90.00

*price indicative

Packaging Options:
RS Stock No.:
678-7706
Mfr. Part No.:
MMA02040E3002BB100
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

30kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0204

Tolerance

±0.1 %

Packaging

Tube

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-15 ppm/°C, +15 ppm/°C

Automotive Standard

AEC-Q200

Series

MMA0204

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

1.4mm

Termination Style

Solder

Length

3.6mm

Standards/Approvals

RoHS

MMA 0204 Precision MELF 0.1% Resistors


Advanced thin film technology

Superior stability: Class 0.05

Wide precision range: 43 Ω to 220kΩ

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Surface Mount - MELF


Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy