TE Connectivity CPF 12 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B12KE

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save SGD5.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

SGD2.11

(exc. GST)

SGD2.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 25 unit(s) shipping from 16 November 2026
  • Final 220 unit(s) shipping from 23 November 2026

Units
Per unit
Per Pack*
Saving
5 - 120SGD0.422SGD2.11-
125 - 245SGD0.382SGD1.91SGD5.00
250 - 995SGD0.354SGD1.77SGD17.00
1000 - 1245SGD0.338SGD1.69SGD84.00
1250 +SGD0.326SGD1.63SGD120.00

*price indicative

Packaging Options:
RS Stock No.:
666-2607
Mfr. Part No.:
CPF0805B12KE
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

12kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CPF

Maximum Operating Temperature

125°C

Length

2mm

Standards/Approvals

RoHS

Width

1.25mm

Termination Style

Solder

Height

500μm

COO (Country of Origin):
TW

0805 TE Connectivity CPF Series Precision Resistors 6.04kΩ - 26.7kΩ


CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Features


Accurate dimensions

High stability

High precision

Range of resistance values available to suit every application

Temperature range of -55°C to +155°C

Product Application Information


Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy