TE Connectivity CPF 6.8 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B6K8E

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

SGD1.62

(exc. GST)

SGD1.765

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 25 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 45SGD0.324SGD1.62
50 - 120SGD0.316SGD1.58
125 - 245SGD0.298SGD1.49
250 - 495SGD0.286SGD1.43
500 +SGD0.278SGD1.39

*price indicative

Packaging Options:
RS Stock No.:
666-2584
Mfr. Part No.:
CPF0805B6K8E
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

6.8kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

100V

Mount Type

Surface

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

2mm

Termination Style

Solder

Height

0.5mm

Width

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW

0805 TE Connectivity CPF Series Precision Resistors 6.04kΩ - 26.7kΩ


CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Features


Accurate dimensions

High stability

High precision

Range of resistance values available to suit every application

Temperature range of -55°C to +155°C

Product Application Information


Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy