Panasonic ERA 24 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.13 W - ERA6ARW243V
- RS Stock No.:
- 662-1369
- Mfr. Part No.:
- ERA6ARW243V
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD3.88
(exc. GST)
SGD4.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4,860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | SGD0.776 | SGD3.88 | - |
| 125 - 245 | SGD0.754 | SGD3.77 | 2% |
| 250 - 995 | SGD0.732 | SGD3.66 | 5% |
| 1000 - 1245 | SGD0.712 | SGD3.56 | 8% |
| 1250 + | SGD0.692 | SGD3.46 | 10% |
*price indicative
- RS Stock No.:
- 662-1369
- Mfr. Part No.:
- ERA6ARW243V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 24kΩ | |
| Technology | Metal Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.05 % | |
| Voltage | 100V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 24kΩ | ||
Technology Metal Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.05 % | ||
Voltage 100V | ||
Power Rating 0.13W | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
0.125W ERA Series 0.05% 10ppm
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 6.8 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.13 W - ERA6ARW682V
- Panasonic ERA 82 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.13 W - ERA6ARW823V
- Panasonic ERA 75 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.13 W - ERA6ARW753V
- Panasonic ERA 100 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.13 W - ERA6ARW104V
- Panasonic ERA 51 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.13 W - ERA6ARW513V
- Panasonic ERA 3.6 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.13 W - ERA6ARW362V
- Panasonic ERA 4.3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.13 W - ERA6ARW432V
- Panasonic ERA 9.1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.13 W - ERA6ARW912V
