Susumu Co RG 75Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 520-3333P
- Mfr. Part No.:
- RG1608P-750-B
- Manufacturer:
- Susumu Co
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 520-3333P
- Mfr. Part No.:
- RG1608P-750-B
- Manufacturer:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 75Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | RG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 75Ω | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Series RG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co 750Ω, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic E96 25.5kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 25.5kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF-A 75Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic 47.5kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W - ERA3AEB4752V
- Susumu Co 1.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- TE Connectivity CPF-A 180kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
- Vishay PVHT 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W
