Yageo 8.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-078K2L
- RS Stock No.:
- 504-8524
- Mfr. Part No.:
- RC0603FR-078K2L
- Manufacturer:
- Yageo
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 504-8524
- Mfr. Part No.:
- RC0603FR-078K2L
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 8.2kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 8.2kΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- Yageo 4.7kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-074K7L
- Yageo 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07100KL
- Yageo 680kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07680KL
- Yageo 1.8kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-071K8L
- Yageo 180Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07180RL
- Yageo 75Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-0775RL
- Yageo 120kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07120KL
- Vishay CRCW 110kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
