TE Connectivity SMQ 220 Ω Wirewound Surface Mount Resistor 5 % Surface 3 W - SMQW3220RJT
- RS Stock No.:
- 286-7612
- Mfr. Part No.:
- SMQW3220RJT
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
SGD651.00
(exc. GST)
SGD709.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | SGD1.302 | SGD651.00 |
| 1000 - 1000 | SGD1.237 | SGD618.50 |
| 1500 + | SGD1.175 | SGD587.50 |
*price indicative
- RS Stock No.:
- 286-7612
- Mfr. Part No.:
- SMQW3220RJT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220Ω | |
| Technology | Wirewound | |
| Resistor Type | Wirewound | |
| Packaging | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 3W | |
| Voltage | 500V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SMQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 6.8mm | |
| Standards/Approvals | RoHS | |
| Width | 7.3mm | |
| Length | 13.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 220Ω | ||
Technology Wirewound | ||
Resistor Type Wirewound | ||
Packaging Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 3W | ||
Voltage 500V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SMQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 6.8mm | ||
Standards/Approvals RoHS | ||
Width 7.3mm | ||
Length 13.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.
Very wide value range
Excellent for power circuitry
Flame resistant coating UL94V0
AEC-Q200 qualified
Related links
- TE Connectivity SMQ 220 Ω Wirewound Surface Mount Resistor 5 % Surface 3 W - SMQW3220RJT
- TE Connectivity SMQ 15 Ω Wirewound Surface Mount Resistor 5 % Surface 3 W - SMQW315RJT
- TE Connectivity SMQ 0.68 Ω Wirewound Surface Mount Resistor 5 % Surface 3 W - SMQW3R68JT
- TE Connectivity SMQ 10 kΩ Metal Film Surface Mount Resistor 5 % Surface 3 W - SMQF310KJT
- TE Connectivity SMQ 2.2 kΩ Metal Film Surface Mount Resistor 5 % Surface 3 W - SMQF32K2JT
- TE Connectivity SMQ 56 Ω Wirewound Surface Mount Resistor 5 % Surface 3 W - SMQW356RJT
- TE Connectivity SMQ 4.7 Ω Wirewound Surface Mount Resistor 5 % Surface 3 W - SMQW34R7JT
- TE Connectivity SMQ 1 mΩ Metal Film Surface Mount Resistor 5 % Surface 3 W - SMQF31M0JT
