ROHM ESR25 150 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF1500
- RS Stock No.:
- 263-7397
- Mfr. Part No.:
- ESR25JZPF1500
- Manufacturer:
- ROHM
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
SGD408.00
(exc. GST)
SGD444.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | SGD0.102 | SGD408.00 |
*price indicative
- RS Stock No.:
- 263-7397
- Mfr. Part No.:
- ESR25JZPF1500
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 150Ω | |
| Technology | Thick Film | |
| Resistor Type | High Accuracy, High Power | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.66W | |
| Voltage | 400V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ESR25 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.55mm | |
| Standards/Approvals | IEC 60115-8 | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 150Ω | ||
Technology Thick Film | ||
Resistor Type High Accuracy, High Power | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.66W | ||
Voltage 400V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ESR25 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.55mm | ||
Standards/Approvals IEC 60115-8 | ||
Width 2.5mm | ||
Length 3.2mm | ||
Termination Style Solder | ||
The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.
Superior power ratings
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC-Q200
High accuracy resistance
Higher rated power than that of standard type chip resistors
Related links
- ROHM ESR25 150 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF1500
- ROHM ESR25 150 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ151
- ROHM ESR25 9.1 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF9R10
- ROHM ESR25 1.6 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF1R60
- ROHM ESR25 91 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF91R0
- ROHM ESR25 11 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF11R0
- ROHM ESR25 16 kΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF1602
- ROHM ESR25 3.9 kΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF3901
