Vishay TNPW 0.024 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060324K0BEEA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
262-0725P
Mfr. Part No.:
TNPW060324K0BEEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

0.024mΩ

Technology

Thin Film

Package/Case

0603

Packaging

Paper Tape

Tolerance

±0.1 %

Voltage

75V

Power Rating

0.13W

Temperature Coefficient

10 ppm/°C

Automotive Standard

AEC-Q200

Series

TNPW

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

1.55mm

Standards/Approvals

RoHS

Height

450μm

Width

850μm

Termination Style

Solder

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 24 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy