Panasonic ERA8V 56 Ω, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB56R0V

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save SGD1.05

View bulk pricing options

Subtotal (1 tape of 10 units)*

SGD7.16

(exc. GST)

SGD7.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,950 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 40SGD0.716SGD7.16-
50 - 90SGD0.695SGD6.95SGD1.05
100 - 490SGD0.667SGD6.67SGD4.90
500 - 990SGD0.634SGD6.34SGD41.00
1000 +SGD0.596SGD5.96SGD120.00

*price indicative

Packaging Options:
RS Stock No.:
259-7026
Distrelec Article No.:
304-41-920
Mfr. Part No.:
ERA8VEB56R0V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

56Ω

Product Type

Resistor

Technology

Thin Film

Resistor Type

High Power

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

0.1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±25 ppm/K

Automotive Standard

AEC-Q200

Series

ERA8V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

550μm

Width

1.6mm

Standards/Approvals

RoHS

Length

3.2mm

COO (Country of Origin):
JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.

High performance low current noise, excellent linearity

Anti-ESD, original structure for high ESD performance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy