Panasonic ERA8V 56 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB5602V

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

SGD2,275.00

(exc. GST)

SGD2,480.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +SGD0.455SGD2,275.00

*price indicative

RS Stock No.:
259-7022
Mfr. Part No.:
ERA8VEB5602V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

56kΩ

Product Type

Resistor

Technology

Thin Film

Resistor Type

High Power

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

0.1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±25 ppm/K

Automotive Standard

AEC-Q200

Series

ERA8V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.2mm

Termination Style

Solder

Height

550μm

Width

1.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.

High performance low current noise, excellent linearity

Anti-ESD, original structure for high ESD performance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy