Panasonic ERA2V 15 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB1502X
- RS Stock No.:
- 259-6838
- Mfr. Part No.:
- ERA2VEB1502X
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
SGD2,280.00
(exc. GST)
SGD2,490.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 13 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | SGD0.228 | SGD2,280.00 |
*price indicative
- RS Stock No.:
- 259-6838
- Mfr. Part No.:
- ERA2VEB1502X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 15kΩ | |
| Product Type | Resistor | |
| Resistor Type | High Power | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA2V | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 15kΩ | ||
Product Type Resistor | ||
Resistor Type High Power | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA2V | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Height 350μm | ||
- COO (Country of Origin):
- JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.
High performance low current noise, excellent linearity
Anti-ESD, original structure for high ESD performance
RoHS compliant
Related links
- Panasonic ERA2V 15 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB1502X
- Panasonic ERA2V 15 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VPB1502X
- Panasonic ERA2V 15 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VRB1502X
- Panasonic ERA2V 56 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB5602X
- Panasonic ERA2V 47 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VRB4702X
- Panasonic ERA2V 100 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB1003X
- Panasonic ERA2V 18 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB1802X
- Panasonic ERA2V 39 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB3902X
