RS PRO 3.01 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2204A
- RS Stock No.:
- 256-7497
- Mfr. Part No.:
- RSPARHV13BTC2204A
- Manufacturer:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
SGD14.17
(exc. GST)
SGD15.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | SGD2.834 | SGD14.17 |
| 25 - 245 | SGD2.804 | SGD14.02 |
| 250 - 495 | SGD2.636 | SGD13.18 |
| 500 - 1245 | SGD2.408 | SGD12.04 |
| 1250 + | SGD2.122 | SGD10.61 |
*price indicative
- RS Stock No.:
- 256-7497
- Mfr. Part No.:
- RSPARHV13BTC2204A
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 3.01mΩ | |
| Technology | Thin Film | |
| Package/Case | 1210 | |
| Tolerance | ±0.1 % | |
| Power Rating | 7W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 3.01mΩ | ||
Technology Thin Film | ||
Package/Case 1210 | ||
Tolerance ±0.1 % | ||
Power Rating 7W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Surface Mount Resistor, High Voltage
This RS PRO surface mount resistor is designed for high voltage applications, offering precision and reliability. Ideal for automotive and industrial use, it provides a tight tolerance and superior moisture resistance, ensuring optimal performance in demanding environments.
Features and Benefits
High Operating Voltage: Umax up to 1000 V, allowing for use in high voltage applications
Low Voltage Coefficient: Less than 15 ppm/V, ensuring stable performance
Superior Moisture Resistivity: Operates effectively at 85°C and 85% RH, enhancing durability
AEC-Q200 Qualified: Meets automotive industry standards for quality and reliability
Test Proven Immunity: Resistant to humidity, moisture, and sulfur, ensuring longevity
Applications
Industrial and automotive inverters
Battery management systems
Testing and measurement equipment
Automatic equipment controllers
Additional Information
AEC-Q200 automotive standard compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3.01 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2203A
- RS PRO 270 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2703A
- RS PRO 130 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1303A
- RS PRO 3 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC3004A
- RS PRO 2.7 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2704A
- RS PRO 1.8 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1804A
- RS PRO 180 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1803A
- RS PRO 680 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC6803A
