TE Connectivity 3503 15 kΩ, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B15KFTDF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD2.34

(exc. GST)

SGD2.55

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 949 unit(s), ready to ship from another location

Units
Per unit
1 - 9SGD2.34
10 - 49SGD2.10
50 - 99SGD1.88
100 - 499SGD1.70
500 +SGD1.52

*price indicative

Packaging Options:
RS Stock No.:
252-7561
Mfr. Part No.:
3503G2B15KFTDF
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

15kΩ

Technology

Thin Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

2W

Voltage

100V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

3503

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.05mm

Height

0.43mm

Standards/Approvals

IEC 63, MIL-STD-202

Width

1.55mm

COO (Country of Origin):
TW
The TE connectivity thin film power resistor has high stability. This chip power resistor offers very high power of 2W in 1206 size. The resistance tolerance is ±1% as standard. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.

High thermal conductivity

Aluminium nitride substrate

TCR ±50ppm/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy