Panasonic ERJU02 47 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F4702X
- RS Stock No.:
- 243-2065
- Mfr. Part No.:
- ERJU02F4702X
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
SGD200.00
(exc. GST)
SGD200.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | SGD0.02 | SGD200.00 |
*price indicative
- RS Stock No.:
- 243-2065
- Mfr. Part No.:
- ERJU02F4702X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 47kΩ | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJU02 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 47kΩ | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJU02 | ||
Related links
- Panasonic ERJU02 47 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F4702X
- Panasonic ERJU02 330 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F3300X
- Panasonic ERJU02 22 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F2202X
- Panasonic ERJU02 470 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F4703X
- Panasonic ERJU02 680 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F6800X
- Panasonic ERJU02 820 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F8200X
- Panasonic ERJU02 2.2 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F2201X
- Panasonic ERJU02 470 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F4700X
