Panasonic ERJ3BW 36 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR036V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
243-1893
Mfr. Part No.:
ERJ3BWFR036V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

36mΩ

Product Type

Surface Mount Resistor

Package/Case

0603

Tolerance

±1 %

Power Rating

0.3W

Temperature Coefficient

0 → 150 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ3BW

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy