Panasonic ERJ H3E 39 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF39R0V

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save SGD30.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

SGD240.00

(exc. GST)

SGD260.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
5000 - 10000SGD0.048SGD240.00-
15000 - 20000SGD0.046SGD230.00SGD30.00
25000 +SGD0.043SGD215.00SGD125.00

*price indicative

RS Stock No.:
228-4737
Mfr. Part No.:
ERJH3EF39R0V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

39Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

High Temperature

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.13W

Voltage

75V

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ H3E

Maximum Operating Temperature

175°C

Height

450μm

Width

800μm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Length

1.6mm

Termination Style

Solder

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic 0603 package high temperature chip resistors has 39 ohm resistance highly resistant to heat and thermal shock. Metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.

High reliability Metal glaze thick film resistive element and high temperature of electrodes structure

Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃

Compatible with placement machines, Taping packaging available

Suitable for both reflow and flow soldering

Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

AEC-Q200 compliant

RoHS compliant

Related links