Panasonic ERJ H2C 5.6 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF5R60X

This image is representative of the product range

Subtotal (1 reel of 10000 units)*

SGD670.00

(exc. GST)

SGD730.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +SGD0.067SGD670.00

*price indicative

RS Stock No.:
228-4409
Mfr. Part No.:
ERJH2CF5R60X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

5.6Ω

Product Type

Surface Mount Resistor

Resistor Type

High Temperature

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

50V

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ H2C

Maximum Operating Temperature

175°C

Termination Style

Solder

Length

1mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

500μm

Height

350μm

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic 0402 package high temperature chip resistors has 5.6 ohm resistance highly resistant to heat and thermal shock. Metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.

High reliability Metal glaze thick film resistive element and high temperature of electrodes structure

Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃

Compatible with placement machines, Taping packaging available

Suitable for both reflow and flow soldering

Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy