Panasonic ERJ B1 100 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF101U
- RS Stock No.:
- 228-0428
- Mfr. Part No.:
- ERJB1AF101U
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
SGD1,910.00
(exc. GST)
SGD2,080.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 10000 | SGD0.382 | SGD1,910.00 |
| 15000 - 20000 | SGD0.368 | SGD1,840.00 |
| 25000 + | SGD0.345 | SGD1,725.00 |
*price indicative
- RS Stock No.:
- 228-0428
- Mfr. Part No.:
- ERJB1AF101U
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100Ω | |
| Product Type | Resistor | |
| Resistor Type | High Power | |
| Technology | Thick Film | |
| Package/Case | 1020 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ B1 | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Length | 2.5mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100Ω | ||
Product Type Resistor | ||
Resistor Type High Power | ||
Technology Thick Film | ||
Package/Case 1020 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ B1 | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Length 2.5mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Panasonic High Power Current Sensing Resistors has resistance value 100 ohm and 1W power rating. It is Wide Terminal Type resistor and has 1020 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.
Hight-solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristic by wide terminal construction
AEC-Q200 Compliant
RoHS compliant
Related links
- Panasonic ERJ B1 100 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF101U
- Panasonic ERJ B1 100 mΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1CFR10U
- Panasonic ERJ B1 2.4 kΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF242U
- Panasonic ERJ B1 620 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF621U
- Panasonic ERJ B1 27 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF270U
- Panasonic ERJ B1 50 mΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1CFR05U
- Panasonic ERJ B1 24 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF240U
- Panasonic ERJ B1 180 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF181U
