Vishay RCC120 10 Ω, 1206 Thick Film Surface Mount Fixed Resistor Jumper 0.5 W - RCC12060000Z0EA
- RS Stock No.:
- 222-0761
- Mfr. Part No.:
- RCC12060000Z0EA
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (5000 units, on reels of 5000)*
SGD200.00
(exc. GST)
SGD200.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Last RS stock
- Final 10,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 10000 | SGD0.04 | SGD200.00 |
| 15000 - 20000 | SGD0.039 | SGD195.00 |
| 25000 + | SGD0.037 | SGD185.00 |
*price indicative
- RS Stock No.:
- 222-0761
- Mfr. Part No.:
- RCC12060000Z0EA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 10Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | Jumper | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RCC120 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 10Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance Jumper | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RCC120 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 0.6mm | ||
Length 3.2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- IL
The Vishay medium power thick film chip resistor series feature a higher power rating and operating voltage as compared to standard chip resistors, offering the capability to replace standard resistors of the next larger size.
Increased power rating
Increased operating voltage
Related links
- Vishay RCC120 10 Ω, 1206 Thick Film Surface Mount Fixed Resistor Jumper 0.5 W - RCC12060000Z0EA
- Vishay RCC120 10 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC120610K0FKEA
- Vishay RCC120 10 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC120610R0FKEA
- Vishay RCC120 220 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - RCC1206220RFKEA
- Vishay RCC120 2 kΩ Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12062K20FKEA
- Vishay RCC120 100 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC1206100RFKEA
- Vishay RCC120 22 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC120622R0FKEA
- Vishay RCC120 1 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12061K00FKEA
