TE Connectivity RN73 2.21 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A2K21B

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save SGD5.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

SGD7.14

(exc. GST)

SGD7.79

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 50 left, ready to ship from another location
  • Final 205 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
5 - 45SGD1.428SGD7.14-
50 - 120SGD1.326SGD6.63SGD5.10
125 - 245SGD1.22SGD6.10SGD26.00
250 - 495SGD1.072SGD5.36SGD89.00
500 +SGD0.92SGD4.60SGD254.00

*price indicative

Packaging Options:
RS Stock No.:
215-2793
Mfr. Part No.:
RN73C2A2K21B
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

2.21kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Automotive Standard

No

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Termination Style

Solder

Standards/Approvals

No

Height

550μm

Length

2mm

Width

1.25mm

RN0805 SMT 5.1Ω to 9.76kΩ


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency perfomance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy